Filter Your Search
1 - 1 of 1 results
|
CQS48150-8-V
Cosel USA Inc
|
Check for Price | Yes | Yes | Obsolete | 48 V | 15 V | 60 V | 40 V | 12 V | 15.75 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.0045 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.04 Vrms | HYBRID | 120 W | 200 ms | R-XDMA-P8 | CE, CSA, CUL, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | COSEL CO LTD | MODULE | PACKAGE-8 | 8 | unknown | EAR99 | Cosel |