Filter Your Search
1 - 6 of 6 results
|
CQ202-4DSTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
CQ202-4DS
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 500 µA | 15 mA | 5 mA | 400 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | SFM | 3 | 8541.30.00.80 | ||
|
CQ202-4DS-2TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
CQ202-4DS-2PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CQ202-4DS-2
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 5 mA | 400 V | 4 A | TRIAC | SINGLE | 2 V | R-PSIP-T3 | e0 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 | |||||||
|
CQ202-4DSPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 |