Parametric results for: cq07 under Fixed Resistors

Filter Your Search

1 - 10 of 15,282 results

|
-
-
-
-
-
Manufacturer Part Number: cq07
Select parts from the table below to compare.
Compare
Compare
CQ07U2J0330T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 33 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
CQ07U2J0332T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 3.3 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
CQ07U2J0682T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 6.8 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant CHIP
CQ07U2J0473T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 47 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant CHIP
CQ07U2J0221T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 220 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
CQ07U2J0333T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 33 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
CQ07U2J0471T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 470 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
CQ07U2J0222T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 2.2 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant CHIP ROYALOHM
CQ07U2J0102T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0285 Yes Active 1 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
CQ07U2J010JT5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0294 Yes Active 1 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C 55 °C Chip 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm ROYAL ELECTRONIC FTY CO LTD compliant CHIP