Filter Your Search
1 - 1 of 1 results
|
CPW40-9R31-FY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 9.31 Ω | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |