Filter Your Search
1 - 1 of 1 results
|
CPW024R300HB143
Vishay Intertechnologies
|
Check for Price | No | Active | 4.3 Ω | 3 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 2.9326 V | e0 | 275 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 7.94 mm | 17.46 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |