Filter Your Search
1 - 2 of 2 results
|
VS-CPV362M4FPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 8.8 A | N-CHANNEL | NO | COMPLEX | 13 | 6 | 320 ns | 20 V | 23 W | POWER CONTROL | SILICON | 620 ns | 414 ns | 71 ns | 1.7 V | R-PSFM-T13 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | MODULE-13 | unknown | EAR99 | Vishay | ||||||
|
CPV362M4FPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 8.8 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 13 | 6 | ULTRA FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 435 ns | 48 ns | R-PSFM-T13 | Not Qualified | 260 | 40 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T13 | compliant | EAR99 | 13 |