Parametric results for: cpr152k000je10 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpr152k000je10
Select parts from the table below to compare.
Compare
Compare
CPR152K000JE10
Vishay Intertechnologies
Check for Price Yes Obsolete 2 kΩ 5 % 15 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 173.2051 V e3 275 °C -65 °C Rectangular Case 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 32.51 mm 12.7 mm 47.96 mm 12.7 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED, GREEN compliant
CPR152K000JE10
Vishay Dale
Check for Price Yes Yes Obsolete 2 kΩ 5 % 15 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 173.2051 V e3 275 °C -65 °C Rectangular Case 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 32.51 mm 12.7 mm 47.96 mm 12.7 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.80