Filter Your Search
1 - 2 of 2 results
|
CPR054R300JB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 4.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 4.6368 V | e0 | 275 °C | -65 °C | Rectangular Case | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | 14.99 mm | 9.14 mm | 26.92 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPR054R300JB14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 4.6368 V | e0 | 275 °C | -65 °C | Rectangular Case | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | 14.99 mm | 9.14 mm | 26.92 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |