Filter Your Search
1 - 1 of 1 results
|
CPPDT1L-A5B6-100.0000/100.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 MHz | 100 % | 3.3 V | TTL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock |