Parametric results for: cpf239k000jke14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpf239k000jke14
Select parts from the table below to compare.
Compare
Compare
CPF239K000JKE14
Vishay Intertechnologies
Check for Price Yes Active 39 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 350 V e3 230 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CPF239K000JKE14
Vishay Dale
Check for Price Yes Yes Active 39 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 350 V e3 230 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90