Parametric results for: cpf12r2100fke14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpf12r2100fke14
Select parts from the table below to compare.
Compare
Compare
CPF12R2100FKE14
Vishay Dale
Check for Price Yes Yes Active 2.21 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 230 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CPF12R2100FKE14
Vishay Intertechnologies
Check for Price Yes Active 2.21 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 230 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant