Filter Your Search
1 - 2 of 2 results
|
CPF117K400FLE36
Vishay Dale
|
Check for Price | Yes | Yes | Active | 17.4 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 230 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
CPF117K400FLE36
Vishay Intertechnologies
|
Check for Price | Yes | Active | 17.4 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 230 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |