Filter Your Search
1 - 1 of 1 results
|
CPF0402B75RE1
TE Connectivity
|
Check for Price | Yes | Yes | Active | 75 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 300 µm | 1 mm | 500 µm | 1mm x .5mm x .3mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Configuration Features: Number of Resist... more | TE Connectivity | 2024-04-02 15:21:58 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object],[object ... more |