Parametric results for: cpf0402b130re1218792088 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpf0402b130re
Select parts from the table below to compare.
Compare
Compare
CPF0402B130RE1
TE Connectivity
$0.2659 Yes Yes Active 130 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD SMT, 0402 compliant EAR99 8533.21.00.30 TE Connectivity
CPF0402B130RE
TE Connectivity
Check for Price Yes Yes Active 130 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity