Filter Your Search
1 - 1 of 1 results
|
CPF0402A140RE1
TE Connectivity
|
Check for Price | Yes | Active | 140 Ω | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |