Parametric results for: cpcp05100r0je32 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpcp05100r0je32
Select parts from the table below to compare.
Compare
Compare
CPCP05100R0JE32
Vishay Intertechnologies
Check for Price Yes Active 100 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 22.36 V e3 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 4.5 mm 5 mm 25.48 mm 13 mm 8.99 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
CPCP05100R0JE32
Vishay Dale
Check for Price Yes Yes Active 100 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 22.36 V e3 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 4.5 mm 5 mm 25.48 mm 13 mm 8.99 mm VISHAY INTERTECHNOLOGY INC Radial, 5135 compliant EAR99 8533.21.00.80