Filter Your Search
1 - 1 of 1 results
|
CPCP-3953OHM1%E01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 953 Ω | 1 % | 3 W | 4732 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | 53.4696 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 24.99 mm | 11.99 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4732 | compliant | EAR99 |