Parametric results for: cpcc024r700je66 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpcc024r700je66
Select parts from the table below to compare.
Compare
Compare
CPCC024R700JE66
Vishay Intertechnologies
Check for Price Yes Obsolete 4.7 Ω 5 % 2 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 3.0659 V e3 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 3.5 mm 5 mm 20 mm 11 mm 3.5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
CPCC024R700JE66
Vishay Dale
Check for Price Yes Yes Obsolete 4.7 Ω 5 % 2 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 3.0659 V e3 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 3.5 mm 5 mm 20 mm 11 mm 3.5 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.80