Filter Your Search
1 - 3 of 3 results
|
CPC1998J
IXYS Corporation
|
$7.4968 | Yes | Transferred | 50 mA | 5 A | 2.5 kV | 900 mV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | 85 °C | -40 °C | 1 | TUBE | 20.88 mm | 19.91 mm | IXYS CORP | ROHS COMPLIANT, I4PAC-4 | compliant | 8541.40.95.00 | |||
|
CPC1998J
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 50 mA | 5 A | 2.5 kV | 900 mV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | 85 °C | -40 °C | 1 | TUBE | 20.88 mm | 19.91 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
CPC1998J
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | 5 A | 2.5 kV | 900 mV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | 85 °C | -40 °C | 1 | 20.88 mm | 19.91 mm | LITTELFUSE INC | ROHS COMPLIANT, I4PAC-4 | compliant | 8541.40.95.00 | LITTELFUSE |