Filter Your Search
1 - 4 of 4 results
|
CPA500-4530G
Bel Fuse
|
$502.8296 | Yes | Active | 100 V | 3.3 V | 264 V | 90 V | 3.267 V | 3.333 V | 50 A | 4 | NO | NO | 135 kHz | ALSO AVAILABLE WITH 3.3V, +12 AND -12 V OUTPUT VOLTAGE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 85 % | 0.0005 % | 0.2 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 199.98 W | 150 ms | R-XDMA-P48 | Not Qualified | UL, CSA, EN, IEC | 50 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 48 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 162.5 mm | BEL FUSE INC | PACKAGE-47 | compliant | EAR99 | ||||||||
|
CPA500-4530CG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CPA500-4530
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 3.3 V | 264 V | 90 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 W | R-XDMA-P48 | e0 | Not Qualified | 50 °C | 48 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 48 | |||||||||||||||||||
|
CPA500-4530G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 100 V | 3.3 V | 264 V | 90 V | 3.267 V | 3.333 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 199.98 W | R-XDMA-P48 | Not Qualified | 50 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 48 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 162.5 mm | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions |