Filter Your Search
1 - 4 of 4 results
|
CP82C83H
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CP82C83H
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 50 ns | 50 ns | 1 | 8 | NO | DIP | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
![]() |
CP82C83H
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 50 ns | 1 | 8 | NO | DIP | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 20 mA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.895 mm | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | |||
|
CP82C83H
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 50 ns | 1 | 8 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |