Filter Your Search
1 - 2 of 2 results
|
CP82C52Z
Renesas Electronics Corporation
|
$39.8160 | Yes | Obsolete | 80C86; 80C88 | 8 | 2 | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | DIP-28 | 28 | E28.6 | compliant | EAR99 | 8542.31.00.01 | 2018-07-18 | Renesas Electronics | ||||||||||
|
CP82C52Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80C86; 80C88 | 8 | 2 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | INTERSIL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 |