Filter Your Search
1 - 10 of 543 results
|
CP312RAB51NJLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 75 mΩ | 5 % | YES | 7.9 MHz | 700 mA | 1.4 GHz | CERAMIC-FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | 100 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.016 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CP312RAB392GLZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.6 Ω | 2 % | YES | 7.9 MHz | 185 mA | 40 MHz | CERAMIC-FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | 100 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.169 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CP312RAB101JLZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 130 mΩ | 5 % | YES | 7.9 MHz | 700 mA | 1.15 GHz | CERAMIC-FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | 100 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.016 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CP312PHA153KSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.92 Ω | 10 % | YES | 100 kHz | 350 mA | 18.7 MHz | CERAMIC-FERRITE | 20 | 1008 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT: 1MHz | e0 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.59 mm | 2.08 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
CP312RAB122JLZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 870 mΩ | 5 % | YES | 7.9 MHz | 230 mA | 160 MHz | CERAMIC-FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | 100 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.169 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CP312RAB822JLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 3.6 Ω | 5 % | YES | 7.9 MHz | 120 mA | 26 MHz | CERAMIC-FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | 100 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.169 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CP312RAB561JSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 440 mΩ | 5 % | YES | 7.9 MHz | 390 mA | 525 MHz | CERAMIC-FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.016 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
CP312RAB72NGSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 72 nH | 120 mΩ | 2 % | YES | 7.9 MHz | 700 mA | 1.4 GHz | CERAMIC-FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.016 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
CP312FRA251MFZ
Coilcraft Inc
|
Check for Price | Active | 2 | 85 °C | -40 °C | 4 | TR, PLASTIC, 7 INCH | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 77 mΩ | DATA LINE FILTER | 1.17 mm | 18 nH | 1.75 mm | SURFACE MOUNT | 100 OHM Ω | 1.02 mm | ||||||||||||||||||||||||||||
|
CP312RAB103GLZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 4.8 Ω | 2 % | YES | 2.5 MHz | 100 mA | 25 MHz | CERAMIC-FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | 100 °C | -40 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.169 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 |