Filter Your Search
1 - 10 of 274 results
|
CP3040-9RDTW
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5.1 V | 75 V | 33.6 V | 3.06 V | 5.61 V | 3 | NO | YES | ADDITIONAL 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 186 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE P01 | compliant | EAR99 | ||||||
|
CP304X-MPSA05
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2019-06-15 | ||||||||||||||||||||||||||||||||||||
|
CP3040-9G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5.1 V | 75 V | 33.6 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 151 W | R-MXMA-X | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE P01 | compliant | EAR99 | ||||||||||
|
CP3040-9RWB3
Bel Fuse
|
Check for Price | Obsolete | BEL FUSE INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CP3040-9RIB1
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5.1 V | 75 V | 33.6 V | 3.06 V | 5.61 V | 3 | NO | YES | ADDITIONAL 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 186 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE P01 | compliant | EAR99 | ||||||
|
CP3040-9RWB1
Bel Fuse
|
Check for Price | No | Obsolete | 5.1 V | 75 V | 33.6 V | 3.06 V | 5.61 V | 3 | NO | YES | ADDITIONAL 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 186 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | METAL, CASE P01, MODULE | unknown | EAR99 | |||||||||
|
CP3040-7RDTWB1
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5.1 V | 75 V | 33.6 V | 3.06 V | 5.61 V | 3 | NO | YES | ADDITIONAL 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 186 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE P01 | compliant | EAR99 | ||||||
|
CP3040-9RT
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5.1 V | 75 V | 33.6 V | 3.06 V | 5.61 V | 3 | NO | YES | ADDITIONAL 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 186 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE P01 | compliant | EAR99 | ||||||
|
CP3040-7RGW
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5.1 V | 75 V | 33.6 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 151 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE P01 | compliant | EAR99 | ||||||||||
|
CP3040-7RDWB1
Bel Fuse
|
Check for Price | No | Obsolete | 5.1 V | 75 V | 33.6 V | 3.06 V | 5.61 V | 3 | NO | YES | ADDITIONAL 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 186 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | METAL, CASE P01, MODULE | unknown | EAR99 |