Parametric results for: cp2-sb125-1-fj under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cp2sb1251fj
Select parts from the table below to compare.
Compare
Compare
CP2-SB125-1-FJ
3M Interconnect
Check for Price Yes Yes Active 125 5 2 mm 6 20 mΩ 1 A FEMALE BOARD GOLD (20) OVER NICKEL (80) RIGHT ANGLE BOARD CONNECTOR 3M METPAK, STANDARDS: IEC 61076-4-101; IEC 60352-5 NO .7506 N 10 GΩ .15012 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET MATTE TIN OVER NICKEL COPPER ALLOY SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 2.0066 mm PRESS FIT 0.445 inch 0.829 inch 1.969 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant