Parametric results for: cp-01308150 under Power Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cp01308150
Select parts from the table below to compare.
Compare
Compare
CP-01308150
Cvilux Corporation
Check for Price Yes Yes Active 8 2 4.2 mm 2 10 mΩ FEMALE BOARD POLYAMIDE66 TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ 9 A NO NO e3 NO UL 94V-0 -40 °C 105 °C PEG TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.165 inch 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SOLDER 0.378 inch 0.504 inch 0.713 inch 0.134 inch CVILUX CORP HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.69.40.40