Parametric results for: correlator under DSP Peripherals

Filter Your Search

1 - 10 of 353 results

|
-
-
-
-
uPs/uCs/Peripheral ICs Type: DSP PERIPHERAL, CORRELATOR
Select parts from the table below to compare.
Compare
Compare
5962-8971101JA
Fairchild Semiconductor Corporation
Check for Price No Obsolete 7 25 MHz 7 NO 5 V DSP PERIPHERAL, CORRELATOR CMOS NO NO 55 mA 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 15.24 mm 30.48 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP24,.6 24 unknown 3A001.A.2.C 8542.39.00.01
5962-89711013A
Teledyne e2v
Check for Price No Obsolete 7 25 MHz 7 YES 5 V DSP PERIPHERAL, CORRELATOR CMOS NO NO 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD E2V TECHNOLOGIES PLC QCCN, LCC28,.45SQ unknown 3A001.A.2.C 8542.39.00.01
TMC2023B2C
TRW Inc
Check for Price No Transferred NO 5 V DSP PERIPHERAL, CORRELATOR CMOS 30 mA COMMERCIAL R-CDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TRW LSI PRODUCTS INC DIP, DIP24,.3 unknown 8542.39.00.01
TMC2221B6C1
Raytheon Semiconductor
Check for Price No Obsolete 1 20 MHz 1 NO 5 V DSP PERIPHERAL, CORRELATOR CMOS NO NO 70 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR unknown 8542.39.00.01
TMC2220G8V
TRW Inc
Check for Price No Transferred NO 5 V DSP PERIPHERAL, CORRELATOR CMOS 80 mA MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR TRW LSI PRODUCTS INC PGA, PGA68,11X11 unknown 3A001.A.2.C 8542.39.00.01
5962-89711013C
LOGIC Devices Inc
Check for Price No Obsolete 7 50 MHz 7 YES 5 V DSP PERIPHERAL, CORRELATOR CMOS SELECTIVE BIT MASK; ICC SPECIFIED @ 5MHZ NO NO 100 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e4 3 125 °C -55 °C 225 MIL-STD-883 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER GOLD NO LEAD 1.27 mm QUAD 2.54 mm 11.43 mm 11.43 mm LOGIC DEVICES INC QLCC QCCN, 28 unknown 3A991.A.2 8542.39.00.01
5962-89711013X
TRW Inc
Check for Price Obsolete 7 25 MHz 7 YES 5 V DSP PERIPHERAL, CORRELATOR CMOS 2 X 1 BIT DATA INPUT BUS; 2 X 1 BIT DATA... more NO NO 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C MIL-PRF-38535 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD TRW INC , unknown 3A001.A.2.C 8542.39.00.01
HSP45256GC-25
Harris Semiconductor
Check for Price No Obsolete 8 25.6 MHz 8 NO 5 V DSP PERIPHERAL, CORRELATOR CMOS NO YES 179 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P85 Not Qualified e0 70 °C 85 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR HARRIS SEMICONDUCTOR PGA, PGA84M,11X11 unknown 3A991.A.2 8542.39.00.01
5962-89711043X
QP Semiconductor
Check for Price Obsolete 7 50 MHz 7 YES 5 V DSP PERIPHERAL, CORRELATOR CMOS NO NO 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C MIL-PRF-38535 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD QP SEMICONDUCTOR INC QCCN, unknown 3A991.A.2 8542.39.00.01
5962-89711013A
LOGIC Devices Inc
Check for Price No Obsolete 7 25 MHz 7 YES 5 V DSP PERIPHERAL, CORRELATOR CMOS 2 X 1 BIT DATA INPUT BUS; 2 X 1 BIT DATA... more NO NO 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD LOGIC DEVICES INC QCCN, LCC28,.45SQ unknown 3A001.A.2.C 8542.39.00.01