Filter Your Search
1 - 5 of 5 results
|
COP8SAA720N9
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 1024 | 64 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP-20 | compliant | ||||||||
|
COP8SAA720N9
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 16 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP-20 | unknown | DIP | 20 | 8542.31.00.01 | |||||||||||||||||
|
COP8SAA720N9
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 10 MHz | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | e0 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | DIP | 20 | ||||||||||
|
COP8SAA720N9/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 64 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | DIP | 20 | 8542.31.00.01 | |||||
|
COP8SAA720N9/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 1024 | 64 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 |