Filter Your Search
1 - 7 of 7 results
|
COP8ACC520M9CIJ
Texas Instruments
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5 TO 5.5V SUPPLY AT @ LOWER FREQUENCY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | |||||||||||
|
COP8ACC520M9XXX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5 TO 5.5V SUPPLY AT @ LOWER FREQUENCY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | 8542.31.00.01 | ||||||
|
COP8ACC520M9XXX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5 TO 5.5V SUPPLY AT @ LOWER FREQUENCY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.31.00.01 | SOIC | 20 | |||||
|
COP8ACC520M9
Texas Instruments
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
COP8ACC520M9XXX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 8 | 4 MHz | 4 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5 TO 5.5V SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.49 mm | 12.801 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-20 | not_compliant | 8542.31.00.01 | |||||
|
COP8ACC520M9AQH
Texas Instruments
|
Check for Price | Obsolete | 8 | 4 MHz | 15 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | |||||||||||||
|
COP8ACC520M9XXX
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 4 MHz | 4 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5 TO 5.5V SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.49 mm | 12.801 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.31.00.01 | SOIC | 20 |