Filter Your Search
1 - 3 of 3 results
|
COP8722C-XXX/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1024 | 64 | COP800 | NO | CMOS | EEPROM | 13 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||||||||||
|
COP8722C-XXX/N
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1024 | 64 | COP800 | NO | CMOS | EEPROM | 13 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||||||||||
|
COP8722CN
Texas Instruments
|
Check for Price | Obsolete | 4 | 20 MHz | 24 | NO | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 6 V | 2.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 |