Filter Your Search
1 - 7 of 7 results
|
COP410C-XXX/WMX
Texas Instruments
|
Check for Price | Obsolete | 4 | 4 MHz | 512 | 32 | 4 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | ||||||||
|
COP410C-XXX/D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | |||
|
COP410C-XXX/WM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.31.00.01 | ||
|
COP410C-XXX/WM
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.31.00.01 | ||
|
COP410C-XXX/N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | ||
|
COP410C-XXX/D
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | |||
|
COP410C-XXX/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 |