Filter Your Search
1 - 10 of 1,208 results
|
SMV96AC-H1-D1-A0-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX/VOICE | 9.6 kbps | 1 | 82 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 | ||||||||||||||
|
SM224ATL-H2-D0-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM-DATA/FAX | 1 | 75 mA | COMMERCIAL | R-XDMA-P39 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 39 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
CX20493-25
Conexant Systems Inc
|
Check for Price | No | No | Transferred | 3.3 V | CMOS | 2 Mbps | MODEM-SUPPORT CIRCUIT | 1 | COMMERCIAL | S-XQFP-G32 | e0 | Not Qualified | 70 °C | 32 | UNSPECIFIED | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | CONEXANT SYSTEMS | QFN-28 | compliant | 8542.39.00.01 | QFN | 28 | ||||||||
|
RC144DPG-DE
Conexant Systems Inc
|
Check for Price | No | Transferred | 77 mA | INDUSTRIAL | e0 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100(UNSPEC) | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | QUAD | CONEXANT SYSTEMS | QFP, QFP100(UNSPEC) | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CX20415
Conexant Systems Inc
|
Check for Price | No | Transferred | CMOS | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | CONEXANT SYSTEMS | QFP, QFP32,.35SQ,32 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
SM96V24AC2-H2-D0-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX | 9.6 kbps | 1 | 102 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
SM96V24AC-H2-D0-A1-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX/VOICE | 9.6 kbps | 1 | 102 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
SMV96AC-H2-D0-A0-P1
Conexant Systems Inc
|
Check for Price | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX/VOICE | 9.6 kbps | 1 | 110 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||||||
|
SM144ACW-H2-D3-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 14.4 kbps | 1 | 110 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||
|
R96DFXLQ
Conexant Systems Inc
|
Check for Price | No | Transferred | 5 V | MODEM | 55 mA | COMMERCIAL | R-PQIP-P64 | e0 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | CONEXANT SYSTEMS | QIP, QUIP64A,.7/.9 | compliant | 8542.39.00.01 |