Filter Your Search
1 - 10 of 345 results
|
CLC404AJE
Comlinear Corporation
|
Check for Price | No | Obsolete | 5 mV | 2600 V/us | 22 µA | 12 mA | 46 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 22 µA | YES (AVCL>=2) | NO | -7 V | 2000 V/us | 7 V | INDUSTRIAL | 2 | YES | R-PDSO-G8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | COMLINEAR CORP | unknown | |||||||||||
|
CLC200AI
Comlinear Corporation
|
Check for Price | No | Obsolete | 25 mV | 4000 V/us | 50 µA | 34 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 50 µA | YES | NO | -20 V | YES | 3000 V/us | 20 V | OTHER | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | COMLINEAR CORP | unknown | |||||||||||
|
5962-9175801MPC
Comlinear Corporation
|
Check for Price | Obsolete | 3.5 mV | 1100 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | MILITARY | 300000 | R-GDIP-T8 | Not Qualified | e0 | 65 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COMLINEAR CORP | unknown | ||||||||||||||||||||
|
5962-9060001PA
Comlinear Corporation
|
Check for Price | Obsolete | 9 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 45 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COMLINEAR CORP | unknown | |||||||||||||||||||||||
|
5962-9175801M2A
Comlinear Corporation
|
Check for Price | Obsolete | 3.5 mV | 1100 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | MILITARY | 300000 | R-CQCC-N20 | Not Qualified | e0 | 65 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | COMLINEAR CORP | unknown | ||||||||||||||||||
|
5962-9175802MPX
Comlinear Corporation
|
Check for Price | Obsolete | 1.8 mV | 750 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | MILITARY | R-GDIP-T8 | Not Qualified | 65 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COMLINEAR CORP | unknown | |||||||||||||||||||||||
|
CLC422ALC
Comlinear Corporation
|
Check for Price | Obsolete | 2 mV | 2300 V/us | 45 µA | 20 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 45 µA | YES (AVCL>=30) | NO | -7 V | 1600 V/us | 7 V | MILITARY | 280000 | 30 | YES | X-XUUC-N8 | Not Qualified | 88 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | COMLINEAR CORP | unknown | ||||||||||||||
|
CLC205AM
Comlinear Corporation
|
Check for Price | No | Obsolete | 11 mV | 22 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 15 µA | YES (AVCL>=7) | NO | YES | 1800 V/us | 20 V | MILITARY | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | COMLINEAR CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
CLC200A8C
Comlinear Corporation
|
Check for Price | No | Obsolete | 25 mV | 4000 V/us | 50 µA | 34 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 50 µA | YES | NO | -20 V | YES | 3000 V/us | 20 V | MILITARY | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | COMLINEAR CORP | unknown | ||||||||||
|
5962-9470801MPA
Comlinear Corporation
|
Check for Price | Obsolete | 2 mV | 500 V/us | 25 µA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | MILITARY | 135000 | R-GDIP-T8 | Not Qualified | e0 | 63 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | COMLINEAR CORP | unknown | CERDIP-8 |