Parametric results for: com8502 under Serial IO/Communication Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: com8502
Select parts from the table below to compare.
Compare
Compare
COM8502HR
SMSC
Check for Price No Obsolete 8 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT 2 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 e0 70 °C 235 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STANDARD MICROSYSTEMS CORP DIP, DIP40,.6 unknown 8542.31.00.01
COM8502
SMSC
Check for Price No Obsolete 8 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT 2 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 235 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STANDARD MICROSYSTEMS CORP DIP-40 unknown 8542.31.00.01
COM8502CD
Microchip Technology Inc
Check for Price No Active 8 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT 2 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
COM8502P
SMSC
Check for Price No Obsolete 8 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT 2 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 235 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STANDARD MICROSYSTEMS CORP DIP, DIP40,.6 unknown 8542.31.00.01
COM8502CD
SMSC
Check for Price No Obsolete 8 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT 2 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 235 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STANDARD MICROSYSTEMS CORP DIP, DIP40,.6 unknown 8542.31.00.01
COM8502P
Microchip Technology Inc
Check for Price No Active 8 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT 2 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01