Filter Your Search
1 - 10 of 911 results
|
SDS127-6R1N-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.1 µH | 18 mΩ | 30 % | 6.6 A | 4949 | 125 °C | -40 °C | Chip | SMT | TR, Embossed , 13 Inch | 8 mm | 12.5 mm | 12.5 mm | COILMASTER ELECTRONICS CO LTD | 4949 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SQH6045S-4R5M-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.5 µH | 36 mΩ | 20 % | 4.4 A | Ferrite | 2424 | YES | 105 °C | -40 °C | Magnetically Shielded | SMT | TR | 4.5 mm | 6.2 mm | 6.2 mm | COILMASTER ELECTRONICS CO LTD | 2424 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SEP1205K-100M-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 39 mΩ | 20 % | 10 A | 5250 | 125 °C | -55 °C | Chip | SMT | TR, 13 Inch | 5 mm | 13.2 mm | 12.7 mm | COILMASTER ELECTRONICS CO LTD | 5250 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SDS73H-100M-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 85.3 mΩ | 20 % | 2.47 A | 3030 | 85 °C | -40 °C | Chip | SMT | TR, 13 Inch | 3.55 mm | 7.6 mm | 7.6 mm | COILMASTER ELECTRONICS CO LTD | 3030 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SDC8D43-470N-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 150 mΩ | 30 % | YES | 100 kHz | 1.3 A | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILMASTER ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SRS74B-390M-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 180 mΩ | 20 % | 910 mA | Ferrite | 3128 | YES | 125 °C | -40 °C | Shielded | SMT | TR, Embossed , 13 Inch | 4.5 mm | 7.8 mm | 7 mm | COILMASTER ELECTRONICS CO LTD | 3128 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
MS1608-23NJ-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 23 nH | 190 mΩ | 5 % | 700 mA | 2.85 GHz | Ceramic | 38 | 0705 | 125 °C | -40 °C | Chip | SMT | TR, 7 Inch | 1.02 mm | 1.8 mm | 1.2 mm | COILMASTER ELECTRONICS CO LTD | 0705 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
SDC104R-220N-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 73 mΩ | 30 % | YES | 100 kHz | 2.9 A | 4141 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.4 mm | 10.3 mm | COILMASTER ELECTRONICS CO LTD | 4141 | compliant | EAR99 | 8504.50.80.00 | |||||
|
MS1608-5N6K-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 nH | 75 mΩ | 10 % | 700 mA | 4.76 GHz | Ceramic | 26 | 0705 | 125 °C | -40 °C | Chip | SMT | TR, 7 Inch | 1.02 mm | 1.8 mm | 1.2 mm | COILMASTER ELECTRONICS CO LTD | 0705 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MS1608-47NK-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 nH | 280 mΩ | 10 % | 600 mA | 2 GHz | Ceramic | 38 | 0705 | 125 °C | -40 °C | Chip | SMT | TR, 7 Inch | 1.02 mm | 1.8 mm | 1.2 mm | COILMASTER ELECTRONICS CO LTD | 0705 | compliant | EAR99 | 8504.50.80.00 |