Parametric results for: co15 under XO

Filter Your Search

1 - 10 of 605 results

All Filters
|
510568910
-
2510025446381100
-
31003275276100
-
0.000 73230.000 7321.5 0042.2 5023
-
0.5152.250.53876114152.25
-
60856066737985
-
-400-40-20-100
-
1.8151.8581215
-
Manufacturer Part Number: co15
Select parts from the table below to compare.
Compare
Select Parts Part Number
ISM92-5161CO-1.500
ILSI America LLC
ISM97-6661CO-152.250
ILSI America LLC
CO15050-0.500-GWTR
Raltron Electronics Corporation
CO15050-100.000-T
Raltron Electronics Corporation
ISM92-5256CO-1.500
ILSI America LLC
ISM97-6456CO-152.250
ILSI America LLC
ISM97-7361CO-152.250
ILSI America LLC
ISM92-1255CO-1.500
ILSI America LLC
ISM97-3266CO-152.250
ILSI America LLC
ISM92-2166CO-1.500
ILSI America LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Operating Frequency-Max
Operating Frequency-Min
Rise Time-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Feature
Package Description
Yes Yes Transferred 1.5 MHz 100 % 10 TTL, 15 pF 5 V HCMOS/TTL TR, 7/10 INCH 10 ns NO 10 ns 5.25 V 4.75 V 40/60 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ILSI AMERICA LLC compliant Clock
Yes Yes Transferred 152.25 MHz 100 % 10 TTL, 15 pF 2.5 V HCMOS/TTL TR, 7 INCH 6 ns NO 6 ns 2.625 V 2.375 V 40/60 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm ILSI AMERICA LLC compliant Clock
Yes Yes Active 500 kHz 50 % 10 TTL, 15 pF 5 V HCMOS 100 MHz 500 kHz 60 mA 5.5 V 4.5 V 60/40 % Not Qualified 70 °C THROUGH HOLE MOUNT 8 METAL DIP4/14,.3 NO 13.21mm x 13.21mm x 5.87mm RALTRON ELECTRONICS CORP compliant Clock DIP4/14,.3
Active 100 MHz 50 % 10 TTL, 15 pF 5 V HCMOS 100 MHz 500 kHz 60 mA 5.5 V 4.5 V 60/40 % Not Qualified 70 °C THROUGH HOLE MOUNT 8 METAL DIP4/14,.3 NO 13.21mm x 13.21mm x 5.87mm RALTRON ELECTRONICS CORP compliant Clock
Yes Yes Transferred 1.5 MHz 100 % 30 pF 5 V HCMOS/TTL TR, 7/10 INCH 10 ns NO 10 ns 5.25 V 4.75 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ILSI AMERICA LLC compliant Clock
Yes Yes Transferred 152.25 MHz 100 % 30 pF 2.5 V HCMOS/TTL TR, 7 INCH 6 ns NO 6 ns 2.625 V 2.375 V 45/55 % e4 75 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm ILSI AMERICA LLC compliant Clock
Yes Yes Transferred 152.25 MHz 100 % 10 TTL, 15 pF 3 V HCMOS/TTL TR, 7 INCH 6 ns NO 6 ns 3.15 V 2.85 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm ILSI AMERICA LLC compliant Clock
Yes Yes Transferred 1.5 MHz 100 % 50 pF 1.8 V HCMOS/TTL TR, 7/10 INCH NO 1.89 V 1.71 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ILSI AMERICA LLC compliant Clock
Yes Yes Transferred 152.25 MHz 100 % 30 pF 3.3 V HCMOS/TTL TR, 7 INCH 6 ns NO 6 ns 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm ILSI AMERICA LLC compliant Clock
Yes Yes Transferred 1.5 MHz 100 % 30 pF 2.7 V HCMOS/TTL TR, 7/10 INCH NO 2.835 V 2.565 V 40/60 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ILSI AMERICA LLC compliant Clock
Compare
ISM92-5161CO-1.500
ILSI America LLC
Check for Price Buy Yes Yes Transferred 1.5 MHz 100 % 10 TTL, 15 pF 5 V HCMOS/TTL TR, 7/10 INCH 10 ns NO 10 ns 5.25 V 4.75 V 40/60 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ILSI AMERICA LLC compliant Clock
ISM97-6661CO-152.250
ILSI America LLC
Check for Price Buy Yes Yes Transferred 152.25 MHz 100 % 10 TTL, 15 pF 2.5 V HCMOS/TTL TR, 7 INCH 6 ns NO 6 ns 2.625 V 2.375 V 40/60 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm ILSI AMERICA LLC compliant Clock
CO15050-0.500-GWTR
Raltron Electronics Corporation
Check for Price Buy Yes Yes Active 500 kHz 50 % 10 TTL, 15 pF 5 V HCMOS 100 MHz 500 kHz 60 mA 5.5 V 4.5 V 60/40 % Not Qualified 70 °C THROUGH HOLE MOUNT 8 METAL DIP4/14,.3 NO 13.21mm x 13.21mm x 5.87mm RALTRON ELECTRONICS CORP compliant Clock DIP4/14,.3
CO15050-100.000-T
Raltron Electronics Corporation
Check for Price Buy Active 100 MHz 50 % 10 TTL, 15 pF 5 V HCMOS 100 MHz 500 kHz 60 mA 5.5 V 4.5 V 60/40 % Not Qualified 70 °C THROUGH HOLE MOUNT 8 METAL DIP4/14,.3 NO 13.21mm x 13.21mm x 5.87mm RALTRON ELECTRONICS CORP compliant Clock
ISM92-5256CO-1.500
ILSI America LLC
Check for Price Buy Yes Yes Transferred 1.5 MHz 100 % 30 pF 5 V HCMOS/TTL TR, 7/10 INCH 10 ns NO 10 ns 5.25 V 4.75 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ILSI AMERICA LLC compliant Clock
ISM97-6456CO-152.250
ILSI America LLC
Check for Price Buy Yes Yes Transferred 152.25 MHz 100 % 30 pF 2.5 V HCMOS/TTL TR, 7 INCH 6 ns NO 6 ns 2.625 V 2.375 V 45/55 % e4 75 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm ILSI AMERICA LLC compliant Clock
ISM97-7361CO-152.250
ILSI America LLC
Check for Price Buy Yes Yes Transferred 152.25 MHz 100 % 10 TTL, 15 pF 3 V HCMOS/TTL TR, 7 INCH 6 ns NO 6 ns 3.15 V 2.85 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm ILSI AMERICA LLC compliant Clock
ISM92-1255CO-1.500
ILSI America LLC
Check for Price Buy Yes Yes Transferred 1.5 MHz 100 % 50 pF 1.8 V HCMOS/TTL TR, 7/10 INCH NO 1.89 V 1.71 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ILSI AMERICA LLC compliant Clock
ISM97-3266CO-152.250
ILSI America LLC
Check for Price Buy Yes Yes Transferred 152.25 MHz 100 % 30 pF 3.3 V HCMOS/TTL TR, 7 INCH 6 ns NO 6 ns 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.2mm ILSI AMERICA LLC compliant Clock
ISM92-2166CO-1.500
ILSI America LLC
Check for Price Buy Yes Yes Transferred 1.5 MHz 100 % 30 pF 2.7 V HCMOS/TTL TR, 7/10 INCH NO 2.835 V 2.565 V 40/60 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ILSI AMERICA LLC compliant Clock