Filter Your Search
1 - 4 of 4 results
|
CNY17F-1.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 40 % | UL APPROVED | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
CNY17F1SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
CNY17F-1.SD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
CNY17F-1.SD
QT Optoelectronics
|
Check for Price | Transferred | 90 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | DIP-6 | unknown | Transistor Outputs |