Filter Your Search
1 - 1 of 1 results
|
CN1E2KRTTD113J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 11 kΩ | 5 % | 63 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 11 kΩ | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |