Filter Your Search
1 - 10 of 21 results
|
CMZ5955B#N/A
Central Semiconductor Corp
|
Check for Price | Active | 2.1 mA | 500 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
CMZ5955BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2.1 mA | 1.5 W | 180 V | ZENER DIODE | SINGLE | YES | 1 | 900 Ω | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
CMZ5955BTIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 2.1 mA | 500 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CMZ5955BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2.1 mA | 1.5 W | 180 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 900 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||||||||||||||||
|
CMZ5955BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2.1 mA | 1.5 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 900 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||
|
CMZ5955BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2.1 mA | 1.5 W | 180 V | ZENER DIODE | SINGLE | YES | 1 | 900 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMZ5955BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2.1 mA | 900 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 900 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||
|
CMZ5955BPBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 2.1 mA | 500 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CMZ5955BPTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2.1 mA | 1 µA | 3 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 900 Ω | 7 kΩ | 136.8 V | 5 % | R-PDSO-C2 | e0 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CMZ5955BPTR13
Central Semiconductor Corp
|
Check for Price | Active | 2.1 mA | 550 mW | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2 | SMB |