Filter Your Search
1 - 3 of 3 results
|
CMZ5929CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 25 mA | 1 µA | 1.5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 9 Ω | 600 Ω | 11.4 V | 2 % | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||
|
CMZ5929CPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 25 mA | 1 µA | 1.5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 9 Ω | 600 Ω | 11.4 V | 2 % | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||
|
CMZ5929C
Central Semiconductor Corp
|
Check for Price | Active | 1.5 V | 25 mA | 1 µA | 1.5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 9 Ω | 600 Ω | 11.4 V | 2 % | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |