Filter Your Search
1 - 9 of 9 results
|
CMZ5345BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CMZ5345BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 150 mA | 10 W | 8.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 2 Ω | 5 % | R-PDSO-C2 | e3 | 1 | 200 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CMZ5345B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
CMZ5345BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 150 mA | 5 W | 8.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 2 Ω | 5 % | R-PDSO-C2 | 200 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CMZ5345BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 150 mA | 100 µA | 2 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 200 Ω | 6.6 V | 5 % | R-PDSO-C2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||
|
CMZ5345BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 150 mA | 10 W | 8.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 2 Ω | 5 % | R-PDSO-C2 | e3 | 1 | 200 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CMZ5345BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CMZ5345BTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 150 mA | 5 W | 8.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 2 Ω | 5 % | R-PDSO-C2 | 200 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CMZ5345BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |