Parametric results for: cmxz6v8to under Zener Diodes

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cmxz6v8to
Select parts from the table below to compare.
Compare
Compare
CMXZ6V8TO
Central Semiconductor Corp
Check for Price No No Active 5 mA 2 µA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 4 V 5 % Not Qualified R-PDSO-G6 e0 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SOT R-PDSO-G6 6 not_compliant EAR99 8541.10.00.50
CMXZ6V8TOTR13LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 5 mA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 5 % Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 10 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SOT R-PDSO-G6 6 compliant EAR99 8541.10.00.50
CMXZ6V8TOBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 900 mV 5 mA 2 µA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 15 Ω 80 Ω 4 V 3.4 mV/°C 5 % R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMXZ6V8TOBK
Central Semiconductor Corp
Check for Price No No Active 5 mA 2 µA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 15 Ω 80 Ω 4 V 3.4 mV/°C 5 % Not Qualified R-PDSO-G6 e0 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SOT R-PDSO-G6 6 not_compliant EAR99 8541.10.00.50
CMXZ6V8TOTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 5 mA 2 µA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 15 Ω 80 Ω 4 V 3.4 mV/°C 5 % R-PDSO-G6 e0 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CMXZ6V8TOTR13
Central Semiconductor Corp
Check for Price No No Active 5 mA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 5 % Not Qualified R-PDSO-G6 e0 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SOT R-PDSO-G6 6 not_compliant EAR99 8541.10.00.50
CMXZ6V8TOTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 900 mV 5 mA 2 µA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 15 Ω 80 Ω 4 V 3.4 mV/°C 5 % R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMXZ6V8TOTR
Central Semiconductor Corp
Check for Price No No Active 5 mA 2 µA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 15 Ω 80 Ω 4 V 3.4 mV/°C 5 % Not Qualified R-PDSO-G6 e0 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP SOT R-PDSO-G6 6 not_compliant EAR99 8541.10.00.50
CMXZ6V8TOPBFREE
Central Semiconductor Corp
Check for Price Yes Active 5 mA 2 µA 350 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SEPARATE, 3 ELEMENTS YES 3 ZENER 15 Ω 80 Ω 4 V 3.4 mV/°C 5 % R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50