Filter Your Search
1 - 9 of 9 results
|
CMXZ36VTOTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 mA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 5 % | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT | R-PDSO-G6 | 6 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CMXZ36VTOTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 2 mA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 5 % | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CMXZ36VTOTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 mA | 50 nA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 90 Ω | 350 Ω | 25.2 V | 32.4 mV/°C | 5 % | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CMXZ36VTOBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 2 mA | 50 nA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 90 Ω | 350 Ω | 25.2 V | 32.4 mV/°C | 5 % | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||
|
CMXZ36VTO
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 mA | 50 nA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 25.2 V | 5 % | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT | SOT-26, 6 PIN | 6 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMXZ36VTOPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 mA | 50 nA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 90 Ω | 350 Ω | 25.2 V | 32.4 mV/°C | 5 % | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CMXZ36VTOTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 mA | 50 nA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 90 Ω | 350 Ω | 25.2 V | 32.4 mV/°C | 5 % | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT | R-PDSO-G6 | 6 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
CMXZ36VTOTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 2 mA | 50 nA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 90 Ω | 350 Ω | 25.2 V | 32.4 mV/°C | 5 % | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||
|
CMXZ36VTOBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 mA | 50 nA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 3 ELEMENTS | YES | 3 | ZENER | 90 Ω | 350 Ω | 25.2 V | 32.4 mV/°C | 5 % | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT | R-PDSO-G6 | 6 | not_compliant | EAR99 | 8541.10.00.50 |