Filter Your Search
1 - 1 of 1 results
|
CMV-N1206388K0,1%10PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 388 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |