Parametric results for: cmudm8004 under Other Transistors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cmudm8004
Select parts from the table below to compare.
Compare
Compare
CMUDM8004BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active P-CHANNEL YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMUDM8004TR
Central Semiconductor Corp
Check for Price No Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 450 mA 1.1 Ω LOGIC LEVEL COMPATIBLE, LOW THRESHOLD 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON R-PDSO-F3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 SOT SOT-523, 3 PIN 3
CMUDM8004TIN/LEAD
Central Semiconductor Corp
Check for Price Active e0 TIN LEAD CENTRAL SEMICONDUCTOR CORP compliant EAR99 , 2018-12-13
CMUDM8004BK
Central Semiconductor Corp
Check for Price No Active P-CHANNEL YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
CMUDM8004PBFREE
Central Semiconductor Corp
Check for Price Active CENTRAL SEMICONDUCTOR CORP compliant EAR99 , 2018-12-13
CMUDM8004TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active P-CHANNEL YES SINGLE 1 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99 ,
CMUDM8004
Central Semiconductor Corp
Check for Price Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 450 mA 1.1 Ω LOGIC LEVEL COMPATIBLE, LOW THRESHOLD 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 SOT SOT-523, 3 PIN 3