Filter Your Search
1 - 7 of 7 results
Select Parts | Part Number |
---|
|
CMSD6001CBKPBFREE
Central Semiconductor Corp
|
||
|
CMSD6001CPBFREE
Central Semiconductor Corp
|
||
|
CMSD6001CTIN/LEAD
Central Semiconductor Corp
|
||
|
CMSD6001CTRPBFREE
Central Semiconductor Corp
|
||
|
CMSD6001CTR
Central Semiconductor Corp
|
||
|
CMSD6001CBK
Central Semiconductor Corp
|
||
|
CMSD6001C
Central Semiconductor Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
HTS Code
|
Yes | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||
Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||
Yes | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||
No | Active | 250 mA | 850 mV | 3 µs | 275 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | HALOGEN FREE AND PLASTIC, SUPERMINI-3 | 3 | SUPERMINI-3 | 8541.10.00.70 | ||||
No | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||
Active | 250 mA | 3 µs | 275 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-G3 | 3 | SUPERMINI-3 | 8541.10.00.70 |
|
CMSD6001CBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||
|
CMSD6001CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CMSD6001CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CMSD6001CTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||
|
CMSD6001CTR
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 850 mV | 3 µs | 275 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | HALOGEN FREE AND PLASTIC, SUPERMINI-3 | 3 | SUPERMINI-3 | 8541.10.00.70 | |||||
|
CMSD6001CBK
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||
|
CMSD6001C
Central Semiconductor Corp
|
Check for Price | Active | 250 mA | 3 µs | 275 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-G3 | 3 | SUPERMINI-3 | 8541.10.00.70 |