Filter Your Search
1 - 7 of 7 results
|
CMSD2005STIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | RECTIFIER DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-03-28 | ||||||||||||||||||||||||||||||||||
|
CMSD2005STRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 225 mA | 870 mV | 50 ns | RECTIFIER DIODE | YES | 350 V | 4 A | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
CMSD2005SBK
Central Semiconductor Corp
|
Check for Price | Active | 225 mA | 1.25 V | 50 ns | 100 nA | 275 mW | SILICON | 350 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 350 V | 2 | HIGH VOLTAGE | 4 A | 1 | 280 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SOT-323, 3 PIN | 8541.10.00.70 | ||||||||||||
|
CMSD2005SPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-03-28 | |||||||||||||||||||||||||||||||
|
CMSD2005S
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 50 ns | 275 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 350 V | 2 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.10.00.70 | 3 | |||||||||||||
|
CMSD2005STR
Central Semiconductor Corp
|
Check for Price | Active | 225 mA | 1.25 V | 50 ns | 100 nA | 275 mW | SILICON | 350 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 350 V | 2 | HIGH VOLTAGE | 4 A | 1 | 280 V | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SOT-323, 3 PIN | 8541.10.00.70 | 3 | ||||||||
|
CMSD2005SBKLEADFREE
Central Semiconductor Corp
|
Check for Price | Active | 225 mA | 1.25 V | 50 ns | 100 nA | 275 mW | SILICON | 350 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 350 V | 2 | HIGH VOLTAGE | 4 A | 1 | 280 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2017-08-01 | R-PDSO-G3 | 8541.10.00.70 |