Filter Your Search
1 - 1 of 1 results
|
CMS8-A1B4C150-24.999999D16
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 100 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 16 pF | D3.0XH8.9 (mm)/D0.118XH0.35 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | D3.0XH8.9 (mm)/D0.118XH0.35 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 |