Filter Your Search
1 - 10 of 10 results
|
CMRD2455
Crydom Inc
|
$185.9121 | Yes | Yes | Transferred | 30 mA | 55 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
CMRD2455-10
Crydom Inc
|
$192.1350 | Yes | Yes | Transferred | 30 mA | 55 A | 4 kV | 3 V | 17 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
CMRD2455EP
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 90 V | 15 mA | AC | SCR | e3 | 80 °C | -40 °C | Matte Tin (Sn) | 88.9 mm | CRYDOM INC | compliant | 8541.40.80.00 | ||||||||
|
CMRD2455E
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 90 V | 15 mA | AC | SCR | e3 | 80 °C | -40 °C | Matte Tin (Sn) | 88.9 mm | CRYDOM INC | compliant | 8541.40.80.00 | ||||||||
|
CMRD2455
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 30 mA | 55 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||
|
CMRD2455EP-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 90 V | 15 mA | AC | SCR | e3 | 80 °C | -40 °C | Matte Tin (Sn) | 88.9 mm | CRYDOM INC | compliant | 8541.40.80.00 | ||||||||
|
CMRD2455-10
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 30 mA | 55 A | 4 kV | 3 V | 17 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||
|
CMRD2455P
Crydom Inc
|
Check for Price | Yes | Transferred | 30 mA | 55 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||
|
CMRD2455P-10
Crydom Inc
|
Check for Price | Yes | Transferred | 30 mA | 55 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||
|
CMRD2455E-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 90 V | 15 mA | AC | SCR | e3 | 80 °C | -40 °C | Matte Tin (Sn) | 88.9 mm | CRYDOM INC | compliant | 8541.40.80.00 |