Filter Your Search
1 - 10 of 15 results
|
CPD06-CMR3-02-CG
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CPD06-CMR3-02-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CMR3-02PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | 2018-01-18 | |||||
|
CMR3-02BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 200 A | 1 | DO-214AB | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
CMR3-02BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 200 A | 1 | DO-214AB | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
CMR3-02TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | e0 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMC, 2 PIN | 8541.10.00.80 | 2018-01-18 | ||||||||
|
CMR3-02
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMC, 2 PIN | 8541.10.00.80 | 2 | |||||||
|
CPD06-CMR3-02-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CMR3-02BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
CPD06-CMR3-02-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |